
Cap Ceramic Array 0.0022uF 25V X7R 20% 0504 Pad SMD 2 Capacitor 125°C T/R
Checking distributor stock and pricing after the page loads.
Murata GNM1M2R71E222MA01J technical specifications.
| Capacitance | 2.2nF |
| Package/Case | 0504 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.2mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.
