
The GNM1M2R71E472MA01J is a 2-element capacitor array from Murata with a capacitance of 4.7nF and a tolerance of 20%. It features a X7R dielectric and is constructed in a flat configuration. The capacitors are packaged in a 0504 case and are surface mountable. The operating temperature range is from -55°C to 125°C, and the device is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Murata GNM1M2R71E472MA01J technical specifications.
| Capacitance | 4.7nF |
| Package/Case | 0504 |
| Construction | Flat |
| Dielectric | X7R |
| Height | 0.2mm |
| Length | 1.37mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.64mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 25V |
| Width | 1mm |
| RoHS | Compliant |
No datasheet is available for this part.
