
Ceramic capacitor array with 1uF capacitance and 10V voltage rating. Features X5R dielectric material and 20% tolerance. Surface mountable in an 0805 (2012 metric) case code, this isolated circuit type component offers two capacitors with 1mm terminal pitch. Operating temperature range is -55°C to 85°C, with lead-free and RoHS compliant construction.
Murata GNM212R61A105MA13D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.025% |
| Height | 0.2mm |
| Height - Seated (Max) | 0.033inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 0.049inch |
| Working Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM212R61A105MA13D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
