
Ceramic capacitor array with 2.2µF capacitance and 10V DC rating. Features X5R dielectric, 20% tolerance, and an 0805 package size. This isolated circuit type component offers a -55°C to 85°C operating temperature range and is designed for surface mount applications. Constructed with flat ceramic dielectric material, it has a dissipation factor of 0.025%.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM212R61A225ME16D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2uF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.025% |
| Height | 0.2mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 2 |
| Number of Elements | 2 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 1mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM212R61A225ME16D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
