
Surface mount ceramic capacitor array featuring 4 isolated elements, each with 10pF capacitance and a 50V DC rating. Dielectric material is C0G ceramic, offering a 10% tolerance and operating temperature range of -55°C to 125°C. Packaged in an 0805 case with a 0.5mm terminal pitch, this RoHS compliant component is supplied on tape and reel.
Murata GNM2145C1H100KD01D technical specifications.
| Capacitance | 10pF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.028inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM2145C1H100KD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
