Cap Ceramic Array 100pF 50V C0G 10% 0805 Pad SMD 4 Capacitor 125°C Bulk
Checking distributor stock and pricing after the page loads.
Murata GNM2145C1H101KD01B technical specifications.
| Package/Case | 0805 |
| Dielectric | C0G |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
No datasheet is available for this part.