
Ceramic capacitor array featuring 100pF capacitance and 50V voltage rating. This surface mount component utilizes a C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. The 0805 package houses four isolated capacitor elements, each with a 10% tolerance. Designed for tape and reel packaging, it offers a 0.5mm terminal pitch and lead-free, RoHS compliant construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM2145C1H101KD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GNM2145C1H101KD01D technical specifications.
| Capacitance | 100pF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.028inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM2145C1H101KD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
