
The GNM2145C1H220KD01J is a 4-element isolated capacitor network from Murata with a capacitance of 22pF and a voltage rating of 50V. It is designed for surface mount applications and has a maximum operating temperature of 125°C. The capacitor network is available in a 0805 package and is RoHS compliant. It is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM2145C1H220KD01J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GNM2145C1H220KD01J technical specifications.
| Capacitance | 22pF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.028inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM2145C1H220KD01J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
