
Ceramic capacitor array with 220pF capacitance and 50V voltage rating. Features C0G dielectric for stable performance across a -55°C to 125°C operating temperature range. This isolated circuit type array is constructed with 4 ceramic capacitors in an 0805 surface mount package. Dimensions include 2mm length, 1.25mm width, and 1.25mm depth, with a 0.5mm terminal pitch. Packaged on tape and reel, this RoHS compliant component offers 10% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM2145C1H221KD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GNM2145C1H221KD01D technical specifications.
| Capacitance | 220pF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM2145C1H221KD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
