
This isolated capacitor network from Murata features a capacitance of 33pF and a voltage rating of 50V. It is constructed with ceramic dielectric material and has a package quantity of 10,000 units per reel. The network is designed for surface mount applications and has a maximum operating temperature of 125°C. It is compliant with RoHS regulations and is available in a 0805 package type.
Checking distributor stock and pricing after the page loads.
Murata GNM2145C1H330KD01J technical specifications.
| Capacitance | 33pF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Depth | 1.25mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.028inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.25mm |
| RoHS | Compliant |
No datasheet is available for this part.
