
Ceramic capacitor array with 4 isolated elements, offering 1µF capacitance and a 6.3V DC rating. Features X5R dielectric material and a 20% tolerance, operating from -55°C to 85°C. Packaged in an 0805 SMD case with a 0.5mm terminal pitch, suitable for surface mounting. This RoHS compliant component is supplied on tape and reel.
Murata GNM214R60J105ME17D technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 6.3V |
| DC Rated Voltage | 6.3V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM214R60J105ME17D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
