
Ceramic capacitor array with 1uF capacitance and 10V DC rating. Features X5R dielectric, 20% tolerance, and isolated circuit type. Surface mountable in an 0805 package, this 4-capacitor array operates from -55°C to 85°C. Constructed with flat ceramic dielectric material, it offers a dissipation factor of 0.025%.
Murata GNM214R61A105ME17D technical specifications.
| Capacitance | 1uF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.025% |
| Height | 0.6mm |
| Height - Seated (Max) | 0.037inch |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 10V |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM214R61A105ME17D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
