
Ceramic capacitor array with 4 isolated elements, offering 1uF capacitance per element and a 10V DC rating. Features X5R dielectric material and a 20% tolerance, housed in an 0805 (2012 metric) surface mount package. Operating temperature range is -55°C to 85°C. This RoHS compliant component is supplied on tape and reel.
Murata GNM214R61A105MEA2D technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X5R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Length | 2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 10V |
| DC Rated Voltage | 10V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM214R61A105MEA2D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
