The GNM214R71C104MAA1B is a 4-element ceramic capacitor array from Murata, featuring a capacitance of 0.1uF and a working voltage of 16VDC. The array has a tolerance of 20% and is constructed with X7R dielectric material. It is available in an 0805 package, suitable for surface mount applications, and has a temperature range of -55°C to 125°C.
Murata GNM214R71C104MAA1B technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 2 X 1.25 X 0.5mm |
| Package/Case | 0805 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.5mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Murata GNM214R71C104MAA1B to view detailed technical specifications.
No datasheet is available for this part.