
Array/Network Capacitor, 16V DC rated voltage, 100nF capacitance with 20% tolerance. Features X7R ceramic dielectric, isolated circuit type, and 4 elements. Surface mountable in an 0805 package with SMD/SMT termination. Operates from -55°C to 125°C, with dimensions of 2mm length, 1.25mm width, and 0.85mm height. RoHS compliant and supplied on tape and reel.
Murata GNM214R71C104MAA1D technical specifications.
| Capacitance | 100nF |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.85mm |
| Height - Seated (Max) | 0.022inch |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.25mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM214R71C104MAA1D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
