This 4-element ceramic capacitor array features a capacitance of 0.1uF and a working voltage of 16VDC with a tolerance of 20%. Constructed from ceramic material with an X7R dielectric, it is suitable for surface mount applications. The array is packaged in an 0805 case and has a terminal pitch of 0.5mm with 8 terminals. Operating temperature range is from -55°C to 125°C.
Murata GNM214R71C104MAA1J technical specifications.
| Capacitance | 0.1uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| DC Rated Voltage | 16VDC |
| Dielectric | X7R |
| Material | Ceramic |
| Type | Array |
| Size | 2 X 1.25 X 0.5mm |
| Package/Case | 0805 |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Mounting | Surface Mount |
| Termination Style | Pad |
| Construction | Flat |
| Number of Capacitors | 4 |
| Terminal Pitch | 0.5mm |
| Number of Terminals | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Murata GNM214R71C104MAA1J to view detailed technical specifications.
No datasheet is available for this part.