The GNM214R71C473MA01B is a Murata array/network capacitor with a capacitance of 0.047uF and a DC rated voltage of 16V. It is designed for operation over a temperature range of -55 to 125 degrees Celsius. The capacitor is packaged in an 0805 size and features 8 terminals. It is part of the GNM21 series from Murata.
Checking distributor stock and pricing after the page loads.
Murata GNM214R71C473MA01B technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Width | 1.25 |
| Length | 2 |
| Number of Functions | 4 |
| Number of Elements | 1 |
| Manufacturer Series | GNM21 |
| Capacitance | 0.047 |
| Capacitor Type | ARRAY/NETWORK CAPACITOR |
| DC Rated Voltage | 16 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8532.25.00.45 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.