
Surface mount ceramic capacitor array featuring 4 isolated elements, each with 10nF capacitance and 25V voltage rating. This 0805 (2012 metric) case code component utilizes X7R dielectric material for stable performance across a -55°C to 125°C operating temperature range. With a 20% tolerance and lead-free, RoHS-compliant construction, it is supplied on tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM214R71E103MA01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 10nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height | 0.6mm |
| Height - Seated (Max) | 0.033inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 25V |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| Width | 0.049inch |
| Working Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM214R71E103MA01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
