
Surface mount ceramic capacitor array with 4 isolated elements, offering 1nF capacitance per element and a 50V DC rating. Features X7R dielectric material for stable performance across a -55°C to 125°C operating temperature range. Packaged in an 0805 (2012 metric) case code with 20% tolerance and a dissipation factor of 0.025%. Lead-free and RoHS compliant, supplied on tape and reel.
Murata GNM214R71H102MA01D technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 0805 |
| Case Code (Metric) | 2012 |
| Package/Case | 0805 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.25mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.025% |
| Height | 0.6mm |
| Height - Seated (Max) | 0.033inch |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.5mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.049inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM214R71H102MA01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
