
The 50V 10% 100pF 1206 C0G Ceramic Capacitor is a 4-element, 1206-packaged capacitor with a capacitance of 100pF and a dissipation factor of 0.025%. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is RoHS compliant and available in quantities of 4000 per reel. It is a ceramic capacitor with a C0G dielectric and is suitable for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM3145C1H101KD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GNM3145C1H101KD01D technical specifications.
| Capacitance | 100pF |
| Package/Case | 1206 |
| Dielectric | C0G |
| Dissipation Factor | 0.025% |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM3145C1H101KD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
