This 4-channel capacitor array from Murata features a capacitance of 33pF with a tolerance of 10%. Constructed with a C0G dielectric, it operates within a temperature range of -55°C to 125°C. The 1206 package is designed for surface mount applications with a terminal pitch of 0.8mm. The device is RoHS compliant and rated for a maximum operating voltage of 50V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM3145C1H330KD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GNM3145C1H330KD01D technical specifications.
| Capacitance | 33pF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | C0G |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| RoHS Compliant | Yes |
| Terminal Pitch | 0.8mm |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM3145C1H330KD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.