
Ceramic capacitor array featuring 4 isolated elements, each with 68nF capacitance and a 16V DC rating. Dielectric material is ceramic with a Y5V characteristic, offering a wide tolerance of -20% to 80%. This surface mount component is housed in a 1206 (3216 metric) case code, with a maximum operating temperature of 85°C and a minimum of -30°C. Dissipation factor is 0.035%.
Murata GNM314F51C683ZD01D technical specifications.
| Capacitance | 68nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.035% |
| Height | 1mm |
| Height - Seated (Max) | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314F51C683ZD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
