
Ceramic capacitor array, 22nF capacitance, 50V voltage rating, Y5V dielectric. Features 4 isolated capacitor elements in a 1206 (3216 metric) SMD package. Operates from -30°C to 85°C with a tolerance of -20% to 80%. Surface mount termination, 1mm height, 0.126" length, 0.063" width. Lead-free construction.
Murata GNM314F51H223ZD01D technical specifications.
| Capacitance | 22nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.025% |
| Height | 1mm |
| Height - Seated (Max) | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314F51H223ZD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
