
Ceramic capacitor array featuring 4 isolated elements, each with 47nF capacitance and a 50V DC rating. This surface mount component utilizes a Y5V dielectric material, offering a wide tolerance of -20% to 80% and operating from -30°C to 85°C. The 1206 (3216 metric) case code provides a compact footprint with a maximum height of 1mm.
Murata GNM314F51H473ZD01D technical specifications.
| Capacitance | 47nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.025% |
| Height | 1mm |
| Height - Seated (Max) | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314F51H473ZD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
