Murata GNM314F52A332ZD01D technical specifications.
| Capacitance | 3.3nF |
| Dielectric | Y5V |
| Dissipation Factor | 0.035% |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314F52A332ZD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
