
This 4.7nF ceramic capacitor has a voltage rating of 100V and a tolerance of 80%. It is available in a 1206 package type and is suitable for surface mount applications. The capacitor operates within a temperature range of -30°C to 85°C and has a dissipation factor of 0.035%. It is part of the GNM series from Murata and is packaged in tape and reel quantities of 4000.
Checking distributor stock and pricing after the page loads.
Murata GNM314F52A472ZD01D technical specifications.
| Capacitance | 4.7nF |
| Dielectric | Y5V |
| Dissipation Factor | 0.035% |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 80% |
| Voltage Rating | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
