
Cap Ceramic Array 0.1uF 16V X7R 20% 1206 Pad SMD 4 Capacitor 125°C T/R
Checking distributor stock and pricing after the page loads.
Murata GNM314R71C104MA01D technical specifications.
| Capacitance | 100nF |
| Dielectric | X7R |
| Dissipation Factor | 0.035% |
| Height | 0.8mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage | 16V |
| Voltage Rating | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
