
The GNM314R71C104MA01K is a 4-element surface mount capacitor array from Murata. It features a capacitance of 100nF and a voltage rating of 16V. The array is constructed with X7R dielectric and has a tolerance of 20%. It operates over a temperature range of -55°C to 125°C and is available in a 1206 package quantity of 10,000 units per reel. The component is RoHS compliant and suitable for surface mount applications.
Murata GNM314R71C104MA01K technical specifications.
| Capacitance | 100nF |
| Package/Case | 1206 |
| Construction | Flat |
| Dielectric | X7R |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314R71C104MA01K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
