
Ceramic capacitor array featuring 4 isolated elements, each with 100nF capacitance and a 50V DC rating. This surface mount component utilizes an X7R dielectric in a 1206 (3216 metric) case code, offering a 20% tolerance and operating temperature range of -55°C to 125°C. The array is supplied on tape and reel, is lead-free, and RoHS compliant.
Murata GNM314R71H104MA11D technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.037inch |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.063inch |
| Working Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314R71H104MA11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
