
The Murata GNM314R71H471KD01D is a 470pF capacitor with a voltage rating of 50V and a tolerance of 10%. It features a dielectric of X7R and a dissipation factor of 0.025%. The capacitor is available in a 1206 package type and is suitable for surface mount applications. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
Murata GNM314R71H471KD01D technical specifications.
| Capacitance | 470pF |
| Dielectric | X7R |
| Dissipation Factor | 0.025% |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Not Compliant |
No datasheet is available for this part.
