
The GNM314R71H472MD01D is a 4-element capacitor array from Murata with a capacitance of 4.7nF and a voltage rating of 50V. It has a dissipation factor of 0.025% and a tolerance of 20%. The array is packaged in a tape and reel format with 4000 pieces per reel. It has a compact size with a height of 1mm, length of 3.2mm, and width of 1.6mm. The operating temperature range is from -55°C to 125°C.
Murata GNM314R71H472MD01D technical specifications.
| Capacitance | 4.7nF |
| Dissipation Factor | 0.025% |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314R71H472MD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
