
Ceramic capacitor array with 4 isolated elements, offering 47nF capacitance and a 50V DC rating. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range, with a 20% tolerance. This surface mount component is housed in a 1206 package with 0.8mm terminal pitch and measures 3.2mm in length, 1.6mm in width, and 1.6mm in depth. Supplied on tape and reel, this RoHS compliant component is ideal for various electronic applications.
Murata GNM314R71H473MA11D technical specifications.
| Capacitance | 47nF |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Construction | Flat |
| Depth | 1.6mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | GNM |
| Terminal Pitch | 0.8mm |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314R71H473MA11D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
