
This isolated ceramic capacitor array is rated for 50V and has a capacitance of 820pF with a 10% tolerance. It is available in a 1206 package type and is designed for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor array is lead free and has a dissipation factor of 0.025%.
Murata GNM314R71H821KD01D technical specifications.
| Capacitance | 820pF |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.025% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314R71H821KD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
