The Murata GNM314R72A152MD01D is a surface-mount capacitor with a capacitance of 1.5nF and a voltage rating of 100V. It features a X7R dielectric and a dissipation factor of 0.035%. The capacitor is available in a 1206 package and is rated for operation between -55°C and 125°C. It is suitable for use in a variety of applications, including those requiring high-frequency filtering and decoupling.
Checking distributor stock and pricing after the page loads.
Murata GNM314R72A152MD01D technical specifications.
| Capacitance | 1.5nF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dissipation Factor | 0.035% |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.