
The GNM314R72A182KD01D is an isolated ceramic capacitor network from Murata, consisting of four 1.8nF capacitors with a 100V voltage rating and 10% tolerance. It is packaged in a 1206 case, suitable for surface mount applications. The capacitor network is lead-free and has a seated height of 0.031inch, a length of 0.126inch, and a width of 0.063inch. It is available in a cut tape packaging format, with a package quantity of one.
Murata GNM314R72A182KD01D technical specifications.
| Capacitance | 1.8nF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | GNM |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314R72A182KD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
