Murata GNM314R72A182MD01D technical specifications.
| Capacitance | 1.8nF |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Series | GNM |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314R72A182MD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
