Murata GNM314R72A271MD01D technical specifications.
| Capacitance | 270pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Height - Seated (Max) | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | GNM |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314R72A271MD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
