
Surface mount ceramic capacitor array featuring 4 isolated elements, each with a 330pF capacitance and 10% tolerance. This component operates with a 100V DC rated voltage and utilizes an X7R dielectric material. Housed in a 1206 (3216 metric) case code, it offers a wide operating temperature range from -55°C to 125°C and a dissipation factor of 0.035%.
Murata GNM314R72A331KD01D technical specifications.
| Capacitance | 330pF |
| Case Code (Imperial) | 1206 |
| Case Code (Metric) | 3216 |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.035% |
| Height | 1mm |
| Height - Seated (Max) | 0.031inch |
| Lead Free | Lead Free |
| Length | 0.126inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 0.063inch |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314R72A331KD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
