
This 3.3nF ceramic capacitor features a 100V voltage rating and 10% tolerance. It has a capacitance of 3.3nF and a dissipation factor of 0.035%. The capacitor is packaged in a 1206 case and is designed for surface mount technology. It operates over a temperature range of -55°C to 125°C and is available in quantities of 4000 per reel.
Checking distributor stock and pricing after the page loads.
Murata GNM314R72A332KD01D technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 1206 |
| Dielectric | X7R |
| Dissipation Factor | 0.035% |
| Height | 1mm |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
No datasheet is available for this part.
