
This is a ceramic capacitor array with a capacitance of 3.9nF and a voltage rating of 100V. It has a tolerance of 10% and is available in a 1206 package type. The capacitor is isolated and has a dissipation factor of 0.035%. It is designed for surface mount applications and has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C.
Murata GNM314R72A392KD01D technical specifications.
| Capacitance | 3.9nF |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.035% |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 3.2mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Number of Elements | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Series | GNM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 1.6mm |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314R72A392KD01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
