Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GNM314R72A561MD01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GNM314R72A561MD01D technical specifications.
| Capacitance | 560pF |
| Package/Case | 1206 |
| Circuit Type | Isolated |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Mount | Surface Mount |
| Number of Capacitors | 4 |
| Series | GNM |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Murata GNM314R72A561MD01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
