The GQM1555C2A360GB01D is a 1.0uF multilayer ceramic capacitor from Murata. It has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. The capacitor is rated for a DC voltage of 100V and has a capacitance of 0.000036F. It is packaged in a 0402 size and has a height of 0.5mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM1555C2A360GB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.000036 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2A360GB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.