The Murata GQM1555C2A360JB01D is a ceramic capacitor with a capacitance of 36pF and a DC rated voltage of 100V. It is packaged in a 0402 MLCC package type. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. Its dimensions are 1mm in width and 0.5mm in height.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM1555C2A360JB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Murata GQM1555C2A360JB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.000036 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2A360JB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.