This 100VDC ceramic chip capacitor features a capacitance of 43pF with a tolerance of 1%. Constructed with C0G dielectric material, it operates within a temperature range of -55°C to 125°C. The capacitor is mounted via surface mount technology and has a pad termination style. It is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 43pF |
| Voltage | 100VDC |
| Tolerance | 1% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -1% |
| Technology | Standard |
| Positive Capacitance Tolerance | 1% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |