
The GQM1555C2A470JB01D is a 0.047uF multilayer ceramic capacitor from Murata, rated for 100V DC. It has a compact 0402 package size, measuring 1mm in width and 0.5mm in height. The capacitor operates within a temperature range of -55 to 125 degrees Celsius. It is suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM1555C2A470JB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2A470JB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.