
The GQM1555C2A470JB01J is a 47nF multilayer ceramic capacitor from Murata, rated for 100V DC. It has a compact 0402 package size, measuring 1mm in width and 0.5mm in height. Operating temperature range is -55°C to 125°C. This component is suitable for use in various electronic applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.000047 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 100 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |