
This 0402 multilayer ceramic capacitor from Murata has a capacitance of 0.013uF and a DC rated voltage of 200V. It operates within a temperature range of -55 to 125 degrees Celsius. The capacitor measures 1mm in width and 0.5mm in height, with a length of 1mm.
Murata GQM1555C2D130GB01D technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.000013 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D130GB01D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.