This 0.018uF ceramic capacitor has a DC rated voltage of 200V and operates within a temperature range of -55 to 125 degrees Celsius. It is a multilayer ceramic capacitor with a 0402 package type, measuring 1mm in width and 0.5mm in height.
Checking distributor stock and pricing after the page loads.
Murata GQM1555C2D180JB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.000018 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |