This is a multilayer ceramic capacitor with a capacitance of 0.38nF and a DC rated voltage of 200V. It has a compact 0402 package size of 1x1mm and operates within a temperature range of -55 to 125 degrees Celsius. The capacitor is designed for use in a variety of applications, including electronic circuits and systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Murata GQM1555C2D3R8BB01D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000038 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D3R8BB01D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.