The GQM1555C2D4R2WB01J is a 0.0042uF multilayer ceramic capacitor from Murata with a rated voltage of 200V. It has a compact 0402 package size and operates within a temperature range of -55 to 125 degrees Celsius. This capacitor is suitable for use in a variety of applications where a small, high-frequency capacitor is required.
Murata GQM1555C2D4R2WB01J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Width | 1 |
| Length | 1 |
| Capacitance | 0.0000042 |
| Capacitor Type | CERAMIC CAPACITOR |
| DC Rated Voltage | 200 |
| Height | 0.5 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Murata GQM1555C2D4R2WB01J to view detailed technical specifications.
No datasheet is available for this part.